Diodes
1N6008AUR-1TR
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2

Overview of 1N6008AUR-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N6008AUR-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6008AUR-1TR by Microsemi Corporation

1N6008AUR-1TR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, SOD-80, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
5 mA
Want to compare parts?
  1. 1N6008AUR-1TR
    Microsemi Corporation
    Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2
    VS

Alternate Parts for 1N6008AUR-1TR

This table gives cross-reference parts and alternative options found for 1N6008AUR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6008AUR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6008AURE3 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs 1N6008AURE3
MXMLL6008AUR-1TR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MXMLL6008AUR-1TR
MVMLL6008AUR-1 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MVMLL6008AUR-1
MVMLL6008AUR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MVMLL6008AUR
1N6008AUR-1 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs 1N6008AUR-1
1N6008AURE3TR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs 1N6008AURE3TR
MXMLL6008AUR-1 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MXMLL6008AUR-1
MXMLL6008AURE3 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MXMLL6008AURE3
MXMLL6008AURTR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MXMLL6008AURTR
MLL6008AUR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MLL6008AUR
Part Number Description Manufacturer Compare
MXMLL5251A-1E3TR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MXMLL5251A-1E3TR
1N6008AURTR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs 1N6008AURTR
MX1N5251AUR-1TR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MX1N5251AUR-1TR
CDLL969AE3 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs CDLL969AE3
MXMLL5251A-1TR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MXMLL5251A-1TR
MQMLL6008AUR Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MQMLL6008AUR
MV1N5251AUR-1E3 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MV1N5251AUR-1E3
MXMLL6008AURE3 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MXMLL6008AURE3
MVMLL5251A-1 Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs MVMLL5251A-1
CDLL969A Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N6008AUR-1TR vs CDLL969A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6008AUR-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6008AUR-1TR by Microsemi Corporation

  • Please alert me when 1N6008AUR-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6008AUR-1TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6008AUR-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6008AUR-1TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6008AUR-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6008AUR-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: