Part Details for 1N6008-1TRE3 by Microsemi Corporation
Overview of 1N6008-1TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6008-1TRE3
1N6008-1TRE3 CAD Models
1N6008-1TRE3 Part Data Attributes
Alternate Parts for 1N6008-1TRE3
This table gives cross-reference parts and alternative options found for 1N6008-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6008-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55D22-35T/R | Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6008-1TRE3 vs BZX55D22-35T/R |
BZX55C22D-35T/R | Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6008-1TRE3 vs BZX55C22D-35T/R |
MX1N6008-1TR | Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6008-1TRE3 vs MX1N6008-1TR |
MV1N5744-1TR | Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6008-1TRE3 vs MV1N5744-1TR |
MQ1N5744-1TR | Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6008-1TRE3 vs MQ1N5744-1TR |
MQ1N6008-1E3TR | Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6008-1TRE3 vs MQ1N6008-1E3TR |
BZX55C22D-35B | Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N6008-1TRE3 vs BZX55C22D-35B |
MX1N5744-1 | Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6008-1TRE3 vs MX1N5744-1 |
1N5744-1E3 | Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6008-1TRE3 vs 1N5744-1E3 |
MSP1N6008-1TR | Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6008-1TRE3 vs MSP1N6008-1TR |