Part Details for 1N6006BUR by Microchip Technology Inc
Overview of 1N6006BUR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N6006BUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1586
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N6006BUR RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.1100 | Buy Now |
DISTI #
150-1N6006BUR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 264 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
1N6006BUR
|
Avnet Americas | Diode Zener Single 18V 5% 0.5W 2-Pin DO-213AA - Bulk (Alt: 1N6006BUR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.3500 | Buy Now |
DISTI #
579-1N6006BUR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.1100 | Order Now |
DISTI #
1N6006BUR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 264 Package Multiple: 1 | 0 |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $4.7800 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
$2.9100 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $4.7800 | Buy Now |
Part Details for 1N6006BUR
1N6006BUR CAD Models
1N6006BUR Part Data Attributes
|
1N6006BUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6006BUR
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6006BUR
This table gives cross-reference parts and alternative options found for 1N6006BUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6006BUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6006BUR/TR | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N6006BUR vs 1N6006BUR/TR |
TZMC18-M-08 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | 1N6006BUR vs TZMC18-M-08 |