Part Details for 1N6001BUR-1 by Microchip Technology Inc
Overview of 1N6001BUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6001BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1583
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N6001BUR-1 RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.1100 | Buy Now |
DISTI #
150-1N6001BUR-1-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 264 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
1N6001BUR-1
|
Avnet Americas | Diode Zener Single 11V 5% 0.5W 2-Pin DO-213AA - Bulk (Alt: 1N6001BUR-1) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.3500 | Buy Now |
DISTI #
1N6001BUR-1/TR
|
Avnet Americas | Diode Zener Single 11V 5% 0.5W 2-Pin DO-213AA - Tape and Reel (Alt: 1N6001BUR-1/TR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N6001BUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.1100 / $3.3500 | Order Now |
DISTI #
1N6001BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
521 Alternates Available |
|
$3.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 264 Package Multiple: 1 | 0 |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 521 Factory Stock |
|
$3.2800 / $4.7800 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 104 Package Multiple: 1 | 0 |
|
$2.9100 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 521 Factory Stock |
|
$3.2800 / $4.7800 | Buy Now |
Part Details for 1N6001BUR-1
1N6001BUR-1 CAD Models
1N6001BUR-1 Part Data Attributes
|
1N6001BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6001BUR-1
Microchip Technology Inc
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6001BUR-1
This table gives cross-reference parts and alternative options found for 1N6001BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6001BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMLL6001BUR-1TR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MQMLL6001BUR-1TR |
MVMLL6001BUR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MVMLL6001BUR |
MLL6001BURE3 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MLL6001BURE3 |
BZT55C11L0 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | Taiwan Semiconductor | 1N6001BUR-1 vs BZT55C11L0 |
MXMLL6001BURE3 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MXMLL6001BURE3 |
1N6001BURTR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs 1N6001BURTR |
MVMLL6001BUR-1 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MVMLL6001BUR-1 |
MLL6001BUR-1TR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MLL6001BUR-1TR |
MQMLL6001BURTR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MQMLL6001BURTR |
MLL6001BURTR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6001BUR-1 vs MLL6001BURTR |