Part Details for 1N6001BRA1 by SynSemi Inc
Overview of 1N6001BRA1 by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6001BRA1
1N6001BRA1 CAD Models
1N6001BRA1 Part Data Attributes
|
1N6001BRA1
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N6001BRA1
SynSemi Inc
Zener Diode, 11V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6001BRA1
This table gives cross-reference parts and alternative options found for 1N6001BRA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6001BRA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT55C11L1G | Zener Diode, 11V V(Z), 5%, 0.5W | Taiwan Semiconductor | 1N6001BRA1 vs BZT55C11L1G |
BZX79C11R0G | Zener Diode, 11V V(Z), 5%, 0.5W | Taiwan Semiconductor | 1N6001BRA1 vs BZX79C11R0G |
BZT55C11L0G | Zener Diode, 11V V(Z), 5%, 0.5W | Taiwan Semiconductor | 1N6001BRA1 vs BZT55C11L0G |
BZX79C11A0G | Zener Diode, 11V V(Z), 5%, 0.5W | Taiwan Semiconductor | 1N6001BRA1 vs BZX79C11A0G |