Part Details for 1N6001BE3TR by Microsemi Corporation
Overview of 1N6001BE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6001BE3TR
1N6001BE3TR CAD Models
1N6001BE3TR Part Data Attributes
|
1N6001BE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6001BE3TR
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6001BE3TR
This table gives cross-reference parts and alternative options found for 1N6001BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6001BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6001A | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N6001BE3TR vs 1N6001A |
1N6001B | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6001BE3TR vs 1N6001B |
1N6001B | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001BE3TR vs 1N6001B |
1N6001B | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6001BE3TR vs 1N6001B |
1N6001B_T50A | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N6001BE3TR vs 1N6001B_T50A |
1N6001B-AP | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6001BE3TR vs 1N6001B-AP |
1N6001B | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N6001BE3TR vs 1N6001B |
1N6001B-TP | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6001BE3TR vs 1N6001B-TP |
1N6001B | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N6001BE3TR vs 1N6001B |
1N6001B_T50R | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N6001BE3TR vs 1N6001B_T50R |