Part Details for 1N6001A by Microchip Technology Inc
Overview of 1N6001A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0692
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N6001A RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.7300 | Buy Now |
DISTI #
1N6001A-ND
|
DigiKey | DIODE ZENER 11V 500MW DO35 Min Qty: 477 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7300 | Buy Now |
DISTI #
1N6001A
|
Avnet Americas | Diode Zener Single 11V 10% 480mW 2-Pin DO-35 - Bulk (Alt: 1N6001A) RoHS: Not Compliant Min Qty: 477 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.8500 | Buy Now |
DISTI #
494-1N6001A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.7300 / $1.8500 | Order Now |
DISTI #
1N6001A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $2.6400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 187 Package Multiple: 1 | 0 |
|
$1.6600 / $2.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $2.6400 | Buy Now |
Part Details for 1N6001A
1N6001A CAD Models
1N6001A Part Data Attributes
|
1N6001A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6001A
Microchip Technology Inc
Zener Diode, 11V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6001A
This table gives cross-reference parts and alternative options found for 1N6001A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6001A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6001B-TP | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6001A vs 1N6001B-TP |
1N6001B | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N6001A vs 1N6001B |
1N6001B-AP | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N6001A vs 1N6001B-AP |
1N6001AE3TR | Zener Diode, 11V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6001A vs 1N6001AE3TR |
1N6001A | Zener Diode, 11V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N6001A vs 1N6001A |
1N6001BTR | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N6001A vs 1N6001BTR |
1N6001B | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N6001A vs 1N6001B |
TC1N6001B | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N6001A vs TC1N6001B |
1N6001B_T50A | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N6001A vs 1N6001B_T50A |
1N6001A | Zener Diode, 11V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N6001A vs 1N6001A |