1N6000D
Description: 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH

Overview of 1N6000D by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N6000D by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6000D by Motorola Mobility LLC

1N6000D
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. 1N6000D
    Motorola Mobility LLC
    10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
    VS

Alternate Parts for 1N6000D

This table gives cross-reference parts and alternative options found for 1N6000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6000D Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N6000D vs 1N6000D
Part Number Description Manufacturer Compare
1N961DRL Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products 1N6000D vs 1N961DRL
1N5736DE3 Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6000D vs 1N5736DE3
1N961DTA2 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N6000D vs 1N961DTA2
1N961DRL2 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N6000D vs 1N961DRL2
1N5736D Zener Diode, 10V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N6000D vs 1N5736D
1N961DRL2 Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products 1N6000D vs 1N961DRL2
1N961DRL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N6000D vs 1N961DRL
TC1N961D Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N6000D vs TC1N961D
1N6000D Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N6000D vs 1N6000D
1N961D Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6000D vs 1N961D

Related Parts for 1N6000D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6000D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6000D by Motorola Mobility LLC

  • Please alert me when 1N6000D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6000D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6000D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6000D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6000D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6000D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: