Diodes
1N6000CURTR
Microsemi Corporation
Description: Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of 1N6000CURTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N6000CURTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6000CURTR by Microsemi Corporation

1N6000CURTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. 1N6000CURTR
    Microsemi Corporation
    Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for 1N6000CURTR

This table gives cross-reference parts and alternative options found for 1N6000CURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000CURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT55B10L0 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 Taiwan Semiconductor 1N6000CURTR vs BZT55B10L0
MXMLL6000CUR-1TR Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6000CURTR vs MXMLL6000CUR-1TR
BZT55B10 Zener Diode, Taiwan Semiconductor 1N6000CURTR vs BZT55B10
1N6000CUR Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6000CURTR vs 1N6000CUR
1N6000CUR-1E3 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N6000CURTR vs 1N6000CUR-1E3
MXMLL6000CURE3TR Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6000CURTR vs MXMLL6000CURE3TR
MVMLL6000CUR-1TR Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6000CURTR vs MVMLL6000CUR-1TR
MXMLL6000CUR-1 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6000CURTR vs MXMLL6000CUR-1
MLL6000CURTR Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6000CURTR vs MLL6000CURTR
1N6000CURE3TR Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6000CURTR vs 1N6000CURE3TR
Part Number Description Manufacturer Compare
BZV55B10-TP Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components 1N6000CURTR vs BZV55B10-TP
ZMM55-B10_R1_10001 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor 1N6000CURTR vs ZMM55-B10_R1_10001
MQMLL6000CUR-1 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6000CURTR vs MQMLL6000CUR-1
BZT55B10 Zener Diode, Taiwan Semiconductor 1N6000CURTR vs BZT55B10
MXMLL6000CUR Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N6000CURTR vs MXMLL6000CUR
BZT55B10L0 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 Taiwan Semiconductor 1N6000CURTR vs BZT55B10L0
ZMM55-B10_R2_10001 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor 1N6000CURTR vs ZMM55-B10_R2_10001
1N6000CUR-1 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N6000CURTR vs 1N6000CUR-1
MXMLL6000CUR-1 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N6000CURTR vs MXMLL6000CUR-1
BZT55B10L1 Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 Taiwan Semiconductor 1N6000CURTR vs BZT55B10L1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6000CURTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6000CURTR by Microsemi Corporation

  • Please alert me when 1N6000CURTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6000CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6000CURTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6000CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6000CURTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6000CURTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: