Part Details for 1N5969US by Microchip Technology Inc
Overview of 1N5969US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1N5969US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0050
|
Newark | 6.2 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5969US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9100 / $34.2300 | Buy Now |
DISTI #
1N5969US-ND
|
DigiKey | DIODE ZENER 6.2V 5W D5B Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2301 | Buy Now |
DISTI #
1N5969US
|
Avnet Americas | Zener Diode 6.2V 5W 2-Pin Surface Mount Melf - Bulk (Alt: 1N5969US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9100 / $36.8600 | Buy Now |
DISTI #
1N5969US/TR
|
Avnet Americas | Zener Diode 6.2V 5W 2-Pin Surface Mount Melf - Tape and Reel (Alt: 1N5969US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$33.0800 / $37.0400 | Buy Now |
DISTI #
1N5969US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
475 Alternates Available |
|
$36.8600 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 6.2 Volt ±5% - Glass - SMD | 475 Factory Stock |
|
$32.6800 / $89.5200 | Buy Now |
|
Ameya Holding Limited | 14 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.1100 / $37.6100 | Buy Now |
DISTI #
1N5969US
|
EBV Elektronik | Zener Diode 6.2V 5W 2-Pin Surface Mount Melf (Alt: 1N5969US) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 5W Zener Diode - 6.2 Volt ±5% - Glass - SMD | 475 Factory Stock |
|
$32.6800 / $89.5200 | Buy Now |
Part Details for 1N5969US
1N5969US CAD Models
1N5969US Part Data Attributes:
|
1N5969US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5969US
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-LUFM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for 1N5969US
This table gives cross-reference parts and alternative options found for 1N5969US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5969US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5969DUS | Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5969US vs JANTXV1N5969DUS |
JANTX1N5969DUS | Zener Diode, 6.2V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5969US vs JANTX1N5969DUS |
JAN1N5969CUS | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5969US vs JAN1N5969CUS |