Diodes
1N5956BRLG
Description: 3.0 W Zener Diode Voltage Regulator, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL

Overview of 1N5956BRLG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5956BRLG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 06R3481
Newark Zener Diode, 3W, 200V, Do-41, Zener Voltage Nom:200V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5956 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5956BRLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 209
  • 1 $0.1120
  • 50 $0.1120
  • 100 $0.1120
  • 250 $0.1120
  • 500 $0.1120
  • 1,000 $0.1120
  • 2,500 $0.1020
  • 5,000 $0.0950
$0.0950 / $0.1120 Buy Now
DISTI # 42K2999
Newark Zener Diode, 3W, 200V, Do-41, Full Reel, Zener Voltage Nom:200V, Power Dissipation:3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5956 Series Rohs Compliant: Yes |Onsemi 1N5956BRLG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0980
  • 12,000 $0.0930
  • 24,000 $0.0930
  • 36,000 $0.0920
  • 60,000 $0.0860
$0.0860 / $0.0980 Buy Now
DISTI # 1N5956BRLGOSCT-ND
DigiKey DIODE ZENER 200V 3W AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 17779
In Stock
  • 1 $0.3700
  • 10 $0.2840
  • 100 $0.1693
  • 500 $0.1509
  • 1,000 $0.0989
  • 2,000 $0.0984
  • 6,000 $0.1006
  • 12,000 $0.0921
  • 18,000 $0.0877
  • 30,000 $0.0828
  • 42,000 $0.0800
  • 60,000 $0.0771
$0.0771 / $0.3700 Buy Now
DISTI # 1N5956BRLG
Avnet Americas Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5956BRLG) RoHS: Compliant Min Qty: 4085 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 474000 Partner Stock
  • 4,085 $0.0906
  • 4,100 $0.0881
  • 8,200 $0.0857
  • 21,000 $0.0832
  • 41,000 $0.0808
  • 210,000 $0.0783
  • 410,000 $0.0759
$0.0759 / $0.0906 Buy Now
DISTI # 06R3481
Avnet Americas Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 06R3481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 209 Partner Stock
  • 1 $0.1400
$0.1400 Buy Now
DISTI # 1N5956BRLG
Avnet Americas Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5956BRLG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0906
  • 12,000 $0.0881
  • 24,000 $0.0857
  • 36,000 $0.0832
  • 48,000 $0.0808
  • 60,000 $0.0783
  • 600,000 $0.0759
$0.0759 / $0.0906 Buy Now
DISTI # 863-1N5956BRLG
Mouser Electronics Zener Diodes 200V 3W RoHS: Compliant 21880
  • 1 $0.3600
  • 10 $0.2780
  • 100 $0.1660
  • 500 $0.1520
  • 1,000 $0.0960
  • 2,500 $0.0940
  • 6,000 $0.0880
$0.0880 / $0.3600 Buy Now
DISTI # 70465615
RS 1N5956BRLG Zener Diode, 200V 5% 3 W Through Hole 2-Pin Case 59-10 | ON Semiconductor 1N5956BRLG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.2490
  • 500 $0.2370
  • 2,500 $0.2240
  • 5,000 $0.2120
$0.2120 / $0.2490 RFQ
Future Electronics 1N5956B Series 3 W 200 mA 200 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks Container: Reel 6000
Reel
  • 6,000 $0.0884
  • 12,000 $0.0862
  • 18,000 $0.0849
  • 24,000 $0.0840
  • 30,000 $0.0812
$0.0812 / $0.0884 Buy Now
Future Electronics 1N5956B Series 3 W 200 mA 200 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 6,000 $0.0884
  • 12,000 $0.0862
  • 18,000 $0.0849
  • 24,000 $0.0840
  • 30,000 $0.0812
$0.0812 / $0.0884 Buy Now
Onlinecomponents.com 3.0 W Zener Diode Voltage Regulator RoHS: Compliant 12000 In Stock
  • 6,000 $0.0806
  • 12,000 $0.0786
  • 30,000 $0.0758
  • 54,000 $0.0741
  • 102,000 $0.0730
  • 150,000 $0.0719
  • 252,000 $0.0708
$0.0708 / $0.0806 Buy Now
Bristol Electronics   42000
RFQ
Bristol Electronics   Min Qty: 10 4235
  • 10 $0.5250
  • 30 $0.2625
  • 192 $0.1575
  • 954 $0.1050
  • 3,335 $0.0788
$0.0788 / $0.5250 Buy Now
Quest Components 200 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 33600
  • 1 $0.5690
  • 7,031 $0.0996
  • 16,069 $0.0854
$0.0854 / $0.5690 Buy Now
Quest Components 200 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 3388
  • 1 $0.7000
  • 239 $0.1400
  • 2,858 $0.1050
$0.1050 / $0.7000 Buy Now
Quest Components 200 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 3144
  • 1 $0.1707
  • 440 $0.0910
  • 2,198 $0.0740
$0.0740 / $0.1707 Buy Now
Quest Components 200 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 2325
  • 1 $0.5690
  • 23 $0.2561
  • 196 $0.1707
$0.1707 / $0.5690 Buy Now
Quest Components 200 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 368
  • 1 $0.4200
  • 13 $0.2100
  • 49 $0.1260
$0.1260 / $0.4200 Buy Now
Rochester Electronics 1N5956 - Zener Diode, 200V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 243674
  • 1 $0.0893
  • 25 $0.0875
  • 100 $0.0839
  • 500 $0.0804
  • 1,000 $0.0759
$0.0759 / $0.0893 Buy Now
DISTI # 1N5956BRLG
TME Diode: Zener, 3W, 200V, reel,tape, CASE59, single diode, 1uA Min Qty: 1 5575
  • 1 $0.3370
  • 10 $0.2600
  • 50 $0.1860
  • 100 $0.1610
  • 500 $0.1160
  • 1,000 $0.1110
$0.1110 / $0.3370 Buy Now
DISTI # 1N5956BRLG
Avnet Silica Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R (Alt: 1N5956BRLG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900719608
Chip1Stop Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R RoHS: Compliant 3684
  • 10 $0.2380
  • 25 $0.2360
  • 100 $0.1504
  • 250 $0.1494
  • 500 $0.1365
  • 1,000 $0.0870
  • 3,000 $0.0787
$0.0787 / $0.2380 Buy Now
DISTI # C1S541900337121
Chip1Stop Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R RoHS: Compliant 1750
  • 1 $1.1600
  • 100 $0.3140
  • 500 $0.2180
  • 1,000 $0.1900
$0.1900 / $1.1600 Buy Now
DISTI # C1S541900100040
Chip1Stop Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R RoHS: Compliant Container: Cut Tape 186
  • 5 $0.3360
  • 50 $0.2680
  • 100 $0.1630
$0.1630 / $0.3360 Buy Now
DISTI # 1N5956BRLG
EBV Elektronik Diode Zener Single 200V 5% 3W 2-Pin DO-41 T/R (Alt: 1N5956BRLG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 3.0 W Zener Diode Voltage Regulator RoHS: Compliant 12000 In Stock
  • 6,000 $0.0806
  • 12,000 $0.0786
  • 30,000 $0.0758
  • 54,000 $0.0741
  • 102,000 $0.0730
  • 150,000 $0.0719
  • 252,000 $0.0708
$0.0708 / $0.0806 Buy Now
New Advantage Corporation 1N5956B Series 3 W 200 mA 200 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant Min Qty: 1 Package Multiple: 6000 12000
  • 6,000 $0.1151
  • 12,000 $0.1075
$0.1075 / $0.1151 Buy Now

CAD Models for 1N5956BRLG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5956BRLG by onsemi

1N5956BRLG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description
LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pin Count
2
Manufacturer Package Code
59-10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1200 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
200 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1.9 mA
Want to compare parts?
  1. 1N5956BRLG
    onsemi
    3.0 W Zener Diode Voltage Regulator, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
    VS

Alternate Parts for 1N5956BRLG

This table gives cross-reference parts and alternative options found for 1N5956BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5956BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5956BG 3.0 W Zener Diode Voltage Regulator 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX onsemi 1N5956BRLG vs 1N5956BG
Part Number Description Manufacturer Compare
1N5956BG 3.0 W Zener Diode Voltage Regulator 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX onsemi 1N5956BRLG vs 1N5956BG

Related Parts for 1N5956BRLG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5956BRLG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5956BRLG by onsemi

Select Manufacturer
Which Manufacturer of 1N5956BRLG would you like to use for your alert(s)?
  • Please alert me when 1N5956BRLG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5956BRLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5956BRLG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5956BRLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5956BRLG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5956BRLG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: