Diodes
1N5949BTR-RPCU
Central Semiconductor Corp
Description: Zener Diode, 100V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN

Overview of 1N5949BTR-RPCU by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5949BTR-RPCU by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5949BTR-RPCU by Central Semiconductor Corp

1N5949BTR-RPCU
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5949BTR-RPCU
    Central Semiconductor Corp
    Zener Diode, 100V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN
    VS

Alternate Parts for 1N5949BTR-RPCU

This table gives cross-reference parts and alternative options found for 1N5949BTR-RPCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5949BTR-RPCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5949BP-TP Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5949BTR-RPCU vs 1N5949BP-TP
1N5949B-BP Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Micro Commercial Components 1N5949BTR-RPCU vs 1N5949B-BP
1N5949B Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N5949BTR-RPCU vs 1N5949B
1N5949BGE3 Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5949BTR-RPCU vs 1N5949BGE3
1N5949BTA Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5949BTR-RPCU vs 1N5949BTA
1N5949BP-AP Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5949BTR-RPCU vs 1N5949BP-AP
MQ1N5949BGTR Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5949BTR-RPCU vs MQ1N5949BGTR
1N5949BTR Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5949BTR-RPCU vs 1N5949BTR
1N5949BRL 100V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N5949BTR-RPCU vs 1N5949BRL
MX1N5949BG Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5949BTR-RPCU vs MX1N5949BG
Part Number Description Manufacturer Compare
1N5949D Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5949BTR-RPCU vs 1N5949D
1N5949B-T/R Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5949BTR-RPCU vs 1N5949B-T/R
1N5949D Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5949BTR-RPCU vs 1N5949D
MX1N5949GTR Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5949BTR-RPCU vs MX1N5949GTR
1N5949BGTR Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5949BTR-RPCU vs 1N5949BGTR
1N5949 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Micro Commercial Components 1N5949BTR-RPCU vs 1N5949
1N5949C Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5949BTR-RPCU vs 1N5949C
1N5949DGTR Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5949BTR-RPCU vs 1N5949DGTR
1N5949 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5949BTR-RPCU vs 1N5949
1N5949B Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5949BTR-RPCU vs 1N5949B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5949BTR-RPCU by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5949BTR-RPCU by Central Semiconductor Corp

  • Please alert me when 1N5949BTR-RPCU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5949BTR-RPCU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5949BTR-RPCU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5949BTR-RPCU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5949BTR-RPCU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5949BTR-RPCU by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: