Datasheets
1N5948DG by:

Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Part Details for 1N5948DG by Microsemi Corporation

Overview of 1N5948DG by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N5948DG

Part # Distributor Description Stock Price Buy
DISTI # 150-1N5948DG-ND
DigiKey DIODE ZENER 91V 1.25W DO204AL Min Qty: 106 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 106 $7.7800
$7.7800 Buy Now

Part Details for 1N5948DG

1N5948DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5948DG Part Data Attributes

1N5948DG Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N5948DG Microsemi Corporation Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, DO-41, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 1%
Working Test Current 4.1 mA

Alternate Parts for 1N5948DG

This table gives cross-reference parts and alternative options found for 1N5948DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5948DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5948DGE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs 1N5948DGE3
1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs 1N5948DGTR
1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5948DG vs 1N5948DG
MQ1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs MQ1N5948DGTR
MV1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs MV1N5948DGTR
MV1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs MV1N5948DG
1N5948DE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Microsemi Corporation 1N5948DG vs 1N5948DE3
1N5948D Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5948DG vs 1N5948D
Part Number Description Manufacturer Compare
MV1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs MV1N5948DG
1N5948D Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5948DG vs 1N5948D
MX1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs MX1N5948DG
MQ1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs MQ1N5948DGTR
1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs 1N5948DGTR
1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5948DG vs 1N5948DG
1N5948DE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Microsemi Corporation 1N5948DG vs 1N5948DE3
1N5948DGE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948DG vs 1N5948DGE3

1N5948DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5948DG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5948DG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5948DG would you like to use for your alert(s)?
  • Please alert me when 1N5948DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5948DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5948DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5948DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5948DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5948DG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: