Diodes
1N5948D
Description: Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN

Overview of 1N5948D by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5948D by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5948D by Central Semiconductor Corp

1N5948D
Central Semiconductor Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
4.1 mA
Want to compare parts?
  1. 1N5948D
    Central Semiconductor Corp
    Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
    VS

Alternate Parts for 1N5948D

This table gives cross-reference parts and alternative options found for 1N5948D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5948D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5948DGE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs 1N5948DGE3
1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs 1N5948DGTR
1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5948D vs 1N5948DG
MQ1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs MQ1N5948DGTR
MV1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs MV1N5948DGTR
MV1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs MV1N5948DG
1N5948DE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Microsemi Corporation 1N5948D vs 1N5948DE3
1N5948D Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5948D vs 1N5948D
Part Number Description Manufacturer Compare
MV1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs MV1N5948DG
1N5948D Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5948D vs 1N5948D
MX1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs MX1N5948DG
MQ1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs MQ1N5948DGTR
1N5948DGTR Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs 1N5948DGTR
1N5948DG Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5948D vs 1N5948DG
1N5948DE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN Microsemi Corporation 1N5948D vs 1N5948DE3
1N5948DGE3 Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5948D vs 1N5948DGE3

Related Parts for 1N5948D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5948D by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5948D by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5948D would you like to use for your alert(s)?
  • Please alert me when 1N5948D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5948D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5948D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5948D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5948D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5948D by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: