Part Details for 1N5947 by Microsemi Corporation
Overview of 1N5947 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5947
1N5947 CAD Models
1N5947 Part Data Attributes
|
1N5947
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5947
Microsemi Corporation
Zener Diode, 82V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N5947
This table gives cross-reference parts and alternative options found for 1N5947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5947GTR | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs MQ1N5947GTR |
MSP1N5947G | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs MSP1N5947G |
1N5947GE3 | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs 1N5947GE3 |
MV1N5947GTR | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs MV1N5947GTR |
1N5947E3 | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | 1N5947 vs 1N5947E3 |
MX1N5947GTR | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs MX1N5947GTR |
MX1N5947G | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs MX1N5947G |
MQ1N5947G | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs MQ1N5947G |
1N5947G | Zener Diode, 82V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5947 vs 1N5947G |