There are no models available for this part yet.
Overview of 1N5946CG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5946CG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1515
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5946CG RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.9000 | Buy Now | |
DISTI #
1N5946CG
|
Avnet Americas | Diode Zener Single 75V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5946CG) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 / $6.3300 | Buy Now | |
DISTI #
579-1N5946CG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$5.9000 | Order Now | |
DISTI #
1N5946CG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.3300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 139 Package Multiple: 1 | 0 |
|
$5.8900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now | ||
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5200 / $6.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |
CAD Models for 1N5946CG by Microchip Technology Inc
Part Data Attributes for 1N5946CG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
75 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for 1N5946CG
This table gives cross-reference parts and alternative options found for 1N5946CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5946CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5946CG | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs MX1N5946CG |
MQ1N5946CG | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs MQ1N5946CG |
MSP1N5946CGTR | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs MSP1N5946CGTR |
1N5946CGE3 | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs 1N5946CGE3 |
1N5946CE3 | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | Microsemi Corporation | 1N5946CG vs 1N5946CE3 |
MSP1N5946CG | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs MSP1N5946CG |
MQ1N5946CGTR | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs MQ1N5946CGTR |
1N5946C | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | 1N5946CG vs 1N5946C |
1N5946CG | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs 1N5946CG |
MV1N5946CGTR | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946CG vs MV1N5946CGTR |