Part Details for 1N5946BRLG by onsemi
Overview of 1N5946BRLG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5946BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5946BRLGOSCT-ND
|
DigiKey | DIODE ZENER 75V 3W AXIAL Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1784 In Stock |
|
$0.1188 / $0.4100 | Buy Now |
DISTI #
1N5946BRLG
|
Avnet Americas | Diode Zener Single 75V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5946BRLG) RoHS: Compliant Min Qty: 3444 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24000 Partner Stock |
|
$0.0900 / $0.1075 | Buy Now |
|
Rochester Electronics | 1N5946 - Zener Diode, 75V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.0900 / $0.1059 | Buy Now |
DISTI #
C1S541901089665
|
Chip1Stop | Diode Zener Single 75V 5% 3W 2-Pin DO-41 T/R RoHS: Compliant | 7214 |
|
$0.2070 / $1.3200 | Buy Now |
DISTI #
C1S541900215120
|
Chip1Stop | Diode Zener Single 75V 5% 3W 2-Pin DO-41 T/R RoHS: Compliant Container: Cut Tape | 2790 |
|
$0.0562 / $0.1010 | Buy Now |
Part Details for 1N5946BRLG
1N5946BRLG CAD Models
1N5946BRLG Part Data Attributes
|
1N5946BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5946BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 75 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 140 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5946BRLG
This table gives cross-reference parts and alternative options found for 1N5946BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5946BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5946BGTR | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946BRLG vs MQ1N5946BGTR |
1N5946BGTR | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5946BRLG vs 1N5946BGTR |
1N5946BRR1 | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5946BRLG vs 1N5946BRR1 |
1N5946BTR | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5946BRLG vs 1N5946BTR |
1N5946BP-TP | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5946BRLG vs 1N5946BP-TP |
MX1N5946BP | Zener Diode, 75V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5946BRLG vs MX1N5946BP |
1N5946BG | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5946BRLG vs 1N5946BG |
MV1N5946BP | Zener Diode, 75V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5946BRLG vs MV1N5946BP |
1N5946B-TP | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN | Micro Commercial Components | 1N5946BRLG vs 1N5946B-TP |
1N5946B | Zener Diode, 75V V(Z), 5%, 1.5W | PanJit Semiconductor | 1N5946BRLG vs 1N5946B |