There are no models available for this part yet.
Overview of 1N5943APE3/TR12 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R12TGBB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
1008HT-R12TGLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-R12TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for 1N5943APE3/TR12 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ0500
|
Newark | Zener 1.5W, Vz = 56V, +/- 10% Do-41P Rohs Compliant: Yes |Microchip 1N5943APE3/TR12 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now | |
DISTI #
1N5943APE3/TR12-ND
|
DigiKey | DIODE ZENER 56V 1.5W DO204AL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8000 | Buy Now | |
DISTI #
1N5943APE3/TR12
|
Avnet Americas | Diode Zener Single 56V 10% 1.19W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5943APE3/TR12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7600 / $0.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
CAD Models for 1N5943APE3/TR12 by Microchip Technology Inc
Part Data Attributes for 1N5943APE3/TR12 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-41, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
86 Ω
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
1300 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.19 W
|
Reference Standard
|
MIL-STD-750
|
Reference Voltage-Nom
|
56 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
42.6 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
10%
|
Working Test Current
|
6.7 mA
|