Part Details for 1N5943AG by Microsemi Corporation
Overview of 1N5943AG by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5943AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N5943AG-ND
|
DigiKey | DIODE ZENER 56V 1.25W DO204AL Min Qty: 278 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
Part Details for 1N5943AG
1N5943AG CAD Models
1N5943AG Part Data Attributes
|
1N5943AG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5943AG
Microsemi Corporation
Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 6.7 mA |
Alternate Parts for 1N5943AG
This table gives cross-reference parts and alternative options found for 1N5943AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5943AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5943AGTR | Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5943AG vs 1N5943AGTR |
MSP1N5943AGTR | Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5943AG vs MSP1N5943AGTR |
MQ1N5943AG | Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5943AG vs MQ1N5943AG |
MX1N5943AGTR | Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5943AG vs MX1N5943AGTR |
1N5943AG | Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5943AG vs 1N5943AG |
MQ1N5943AGTR | Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5943AG vs MQ1N5943AGTR |
1N5943AGE3 | Zener Diode, 56V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5943AG vs 1N5943AGE3 |