Part Details for 1N5937DG by Microchip Technology Inc
Overview of 1N5937DG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5937DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1479
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5937DG RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $7.2000 | Buy Now |
DISTI #
1N5937DG
|
Avnet Americas | Diode Zener Single 33V 1% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5937DG) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $7.7600 | Buy Now |
DISTI #
579-1N5937DG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$7.2000 / $7.7600 | Order Now |
DISTI #
1N5937DG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 114 Package Multiple: 1 | 0 |
|
$7.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5400 / $10.8700 | Buy Now |
|
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7400 / $8.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5400 / $10.8700 | Buy Now |
Part Details for 1N5937DG
1N5937DG CAD Models
1N5937DG Part Data Attributes
|
1N5937DG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5937DG
Microchip Technology Inc
Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 11.4 mA |
Alternate Parts for 1N5937DG
This table gives cross-reference parts and alternative options found for 1N5937DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5937DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5937DGTR | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5937DG vs MV1N5937DGTR |
MQ1N5937DG | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5937DG vs MQ1N5937DG |
1N5937D-BP | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5937DG vs 1N5937D-BP |
1N5937D-T | Zener Diode, | Micro Commercial Components | 1N5937DG vs 1N5937D-T |
MX1N5937DG | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5937DG vs MX1N5937DG |
1N5937D | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N5937DG vs 1N5937D |
1N5937D-AP | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5937DG vs 1N5937D-AP |
MX1N5937DGTR | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5937DG vs MX1N5937DGTR |
MQ1N5937DGTR | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5937DG vs MQ1N5937DGTR |
MSP1N5937DG | Zener Diode, 33V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5937DG vs MSP1N5937DG |