1N5935B3P-BP-HF
Micro Commercial Components
Description: Zener Diode,

Overview of 1N5935B3P-BP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5935B3P-BP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5935B3P-BP-HF by Micro Commercial Components

1N5935B3P-BP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
27 V
Technology
ZENER
Terminal Finish
MATTE TIN
Voltage Tol-Max
5%
Working Test Current
13.9 mA
Want to compare parts?
  1. 1N5935B3P-BP-HF
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for 1N5935B3P-BP-HF

This table gives cross-reference parts and alternative options found for 1N5935B3P-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5935B3P-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5935B3P-TP Zener Diode, 27V V(Z), 5%, 1.5W, Micro Commercial Components 1N5935B3P-BP-HF vs 1N5935B3P-TP
1N5935B3P-TP-HF Zener Diode, Micro Commercial Components 1N5935B3P-BP-HF vs 1N5935B3P-TP-HF
1N5935B3P-BP Zener Diode, 27V V(Z), 5%, 1.5W, Micro Commercial Components 1N5935B3P-BP-HF vs 1N5935B3P-BP
1N5935B3P-AP-HF Zener Diode, Micro Commercial Components 1N5935B3P-BP-HF vs 1N5935B3P-AP-HF
Part Number Description Manufacturer Compare
1N5935BTA Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5935B3P-BP-HF vs 1N5935BTA
1N5254BT-84 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5935B3P-BP-HF vs 1N5254BT-84
1N5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Semitronics Corp 1N5935B3P-BP-HF vs 1N5254B
1N5254BHE Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor 1N5935B3P-BP-HF vs 1N5254BHE
1N5254B Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5935B3P-BP-HF vs 1N5254B
MX1N5935BG Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5935B3P-BP-HF vs MX1N5935BG
1N5254B113 DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5935B3P-BP-HF vs 1N5254B113
1N5254BVH Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor 1N5935B3P-BP-HF vs 1N5254BVH
1N5254BTR Zener 0.5W 27 V; 5% Tolerance (Tape & Reel), 5000-REEL onsemi 1N5935B3P-BP-HF vs 1N5254BTR
1N5254B 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS, SC-40, 2 PIN Renesas Electronics Corporation 1N5935B3P-BP-HF vs 1N5254B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5935B3P-BP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5935B3P-BP-HF by Micro Commercial Components

  • Please alert me when 1N5935B3P-BP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5935B3P-BP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5935B3P-BP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5935B3P-BP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5935B3P-BP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5935B3P-BP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: