Diodes
1N5934D
Description: Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN

Overview of 1N5934D by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5934D by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5934D by Central Semiconductor Corp

1N5934D
Central Semiconductor Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
15.6 mA
Want to compare parts?
  1. 1N5934D
    Central Semiconductor Corp
    Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
    VS

Alternate Parts for 1N5934D

This table gives cross-reference parts and alternative options found for 1N5934D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5934D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5934D Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5934D vs 1N5934D
MX1N5934DG Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MX1N5934DG
1N5934DGE3 Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs 1N5934DGE3
MSP1N5934DG Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MSP1N5934DG
MX1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MX1N5934DGTR
1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs 1N5934DGTR
MSP1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MSP1N5934DGTR
1N5934D-BP Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5934D vs 1N5934D-BP
MQ1N5934DG Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MQ1N5934DG
MQ1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MQ1N5934DGTR
Part Number Description Manufacturer Compare
MX1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MX1N5934DGTR
1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs 1N5934DGTR
MSP1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MSP1N5934DGTR
MX1N5934DG Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MX1N5934DG
1N5934D Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5934D vs 1N5934D
1N5934DGE3 Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs 1N5934DGE3
MQ1N5934DGTR Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MQ1N5934DGTR
MSP1N5934DG Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MSP1N5934DG
MQ1N5934DG Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5934D vs MQ1N5934DG
1N5934D-BP Zener Diode, 24V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5934D vs 1N5934D-BP

Related Parts for 1N5934D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5934D by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5934D by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N5934D would you like to use for your alert(s)?
  • Please alert me when 1N5934D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5934D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5934D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5934D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5934D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5934D by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: