Part Details for 1N5934BGE3 by Microsemi Corporation
Overview of 1N5934BGE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5934BGE3
1N5934BGE3 CAD Models
1N5934BGE3 Part Data Attributes
|
1N5934BGE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5934BGE3
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for 1N5934BGE3
This table gives cross-reference parts and alternative options found for 1N5934BGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5934BGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5934B | International Semiconductor Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | 1N5934BGE3 vs 1N5934B |
1N5934BRR1 | onsemi | Check for Price | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | 1N5934BGE3 vs 1N5934BRR1 |
BZX85C24GPAMP | Fagor Electrónica | Check for Price | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | 1N5934BGE3 vs BZX85C24GPAMP |
1N5934BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | 1N5934BGE3 vs 1N5934BTR |
BZX85C24RLTA2 | Motorola Mobility LLC | Check for Price | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5934BGE3 vs BZX85C24RLTA2 |
BZX85C24 | Rectron Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5934BGE3 vs BZX85C24 |
BZX85C24-T | Rectron Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5934BGE3 vs BZX85C24-T |
1N5934BG | onsemi | $0.1237 | 3.0 W Zener Diode Voltage Regulator 24 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | 1N5934BGE3 vs 1N5934BG |
1N5934B-T/B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5934BGE3 vs 1N5934B-T/B |
MQ1N5934BG | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5934BGE3 vs MQ1N5934BG |