Part Details for 1N5931BUR-1E3 by Microsemi Corporation
Overview of 1N5931BUR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5931BUR-1E3
1N5931BUR-1E3 CAD Models
1N5931BUR-1E3 Part Data Attributes
|
1N5931BUR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5931BUR-1E3
Microsemi Corporation
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1N5931BUR-1E3
This table gives cross-reference parts and alternative options found for 1N5931BUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5931BUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5931BUR-1 | Zener Diode | Microsemi Corporation | 1N5931BUR-1E3 vs MQ1N5931BUR-1 |
MX1N5931BUR-1 | Zener Diode | Microsemi Corporation | 1N5931BUR-1E3 vs MX1N5931BUR-1 |
DL5931-TP | Zener Diode, 18V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | 1N5931BUR-1E3 vs DL5931-TP |
MX1N5931BUR-1TR | Zener Diode, 18V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5931BUR-1E3 vs MX1N5931BUR-1TR |
1N5931BUR-1 | Zener Diode, 18V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N5931BUR-1E3 vs 1N5931BUR-1 |
MSP1N5931BUR-1TR | Zener Diode, 18V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5931BUR-1E3 vs MSP1N5931BUR-1TR |
MV1N5931BUR-1 | Zener Diode | Microsemi Corporation | 1N5931BUR-1E3 vs MV1N5931BUR-1 |
MSP1N5931BUR-1 | Zener Diode, 18V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5931BUR-1E3 vs MSP1N5931BUR-1 |
1N5931BUR-1 | Zener Diode, 18V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5931BUR-1E3 vs 1N5931BUR-1 |
DL5931-T | Zener Diode, | Micro Commercial Components | 1N5931BUR-1E3 vs DL5931-T |