Part Details for 1N5931BTR-RPCU by Central Semiconductor Corp
Overview of 1N5931BTR-RPCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5931BTR-RPCU
1N5931BTR-RPCU CAD Models
1N5931BTR-RPCU Part Data Attributes
|
1N5931BTR-RPCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5931BTR-RPCU
Central Semiconductor Corp
Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5931BTR-RPCU
This table gives cross-reference parts and alternative options found for 1N5931BTR-RPCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5931BTR-RPCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5931B | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5931BTR-RPCU vs 1N5931B |
1N5931BPTR | Zener Diode, 18V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5931BTR-RPCU vs 1N5931BPTR |
1N5931B-A | Zener Diode, | Micro Commercial Components | 1N5931BTR-RPCU vs 1N5931B-A |
BZX85C18-A | Zener Diode, | Micro Commercial Components | 1N5931BTR-RPCU vs BZX85C18-A |
1N5931BBK | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5931BTR-RPCU vs 1N5931BBK |
BZX85C18-TP | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | 1N5931BTR-RPCU vs BZX85C18-TP |
BZX85C18RLRL | Zener Diode, 18V V(Z), 6.4%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5931BTR-RPCU vs BZX85C18RLRL |
1N5931BP-BP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5931BTR-RPCU vs 1N5931BP-BP |
BZX85C18_T50A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N5931BTR-RPCU vs BZX85C18_T50A |
1N5931BP-TP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5931BTR-RPCU vs 1N5931BP-TP |