Part Details for 1N5931BTA by Motorola Semiconductor Products
Overview of 1N5931BTA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5931BTA
1N5931BTA CAD Models
1N5931BTA Part Data Attributes
|
1N5931BTA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5931BTA
Motorola Semiconductor Products
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 650 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1N5931BTA
This table gives cross-reference parts and alternative options found for 1N5931BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5931BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5931BP-BP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5931BTA vs 1N5931BP-BP |
BZX85C18 | Zener Diode, 18V V(Z), 5%, 1.3W | WEITRON INTERNATIONAL CO., LTD. | 1N5931BTA vs BZX85C18 |
1N5931BP-BP-HF | Zener Diode, | Micro Commercial Components | 1N5931BTA vs 1N5931BP-BP-HF |
BZX85C18 | 18V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | 1N5931BTA vs BZX85C18 |
BZX85C18GPAMP | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1N5931BTA vs BZX85C18GPAMP |
BZX85C18_T50A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N5931BTA vs BZX85C18_T50A |
BZX85C18RLRL2 | Zener Diode, 18V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5931BTA vs BZX85C18RLRL2 |
1N5931B_R2_00001 | Zener Diode | PanJit Semiconductor | 1N5931BTA vs 1N5931B_R2_00001 |
1N5931BG | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5931BTA vs 1N5931BG |
BZX85/C18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5931BTA vs BZX85/C18 |