Part Details for 1N5931BG by onsemi
Overview of 1N5931BG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5931BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3469
|
Newark | 1N5931Bg, Zener Diodes |Onsemi 1N5931BG RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
1N5931BG
|
Avnet Americas | ZEN SUR30 REG 3W 18V - Boxed Product (Development Kits) (Alt: 1N5931BG) RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 11147 Partner Stock |
|
$2.5048 / $2.9896 | Buy Now |
|
Rochester Electronics | 1N5931 - Zener Diode, 18V, 5%, 1W, Unidirectional, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11147 |
|
$2.5000 / $2.9500 | Buy Now |
Part Details for 1N5931BG
1N5931BG CAD Models
1N5931BG Part Data Attributes
|
1N5931BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5931BG
onsemi
DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-41 | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1N5931BG
This table gives cross-reference parts and alternative options found for 1N5931BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5931BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C18 | Zener Diode, 3000-BLKBG | onsemi | 1N5931BG vs BZX85C18 |
BZX85C18_T50A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N5931BG vs BZX85C18_T50A |
BZX85C18_T50R | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N5931BG vs BZX85C18_T50R |
1N5931BRLG | 3.0 W Zener Diode Voltage Regulator 18 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | 1N5931BG vs 1N5931BRLG |
1N5931BG | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5931BG vs 1N5931BG |