Part Details for 1N5930C-TP by Micro Commercial Components
Overview of 1N5930C-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5930C-TP
1N5930C-TP CAD Models
1N5930C-TP Part Data Attributes
|
1N5930C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5930C-TP
Micro Commercial Components
Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 23.4 mA |
Alternate Parts for 1N5930C-TP
This table gives cross-reference parts and alternative options found for 1N5930C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5930C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5930C-B | Zener Diode, | Micro Commercial Components | 1N5930C-TP vs 1N5930C-B |
MX1N5930CGTR | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930C-TP vs MX1N5930CGTR |
1N5930C | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | 1N5930C-TP vs 1N5930C |
MQ1N5930CGTR | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930C-TP vs MQ1N5930CGTR |
1N5930CG | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930C-TP vs 1N5930CG |
MSP1N5930CG | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930C-TP vs MSP1N5930CG |
1N5930CG | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5930C-TP vs 1N5930CG |
MX1N5930CG | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5930C-TP vs MX1N5930CG |
1N5930C-T | Zener Diode, | Micro Commercial Components | 1N5930C-TP vs 1N5930C-T |
1N5930CE3 | Zener Diode, 16V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Microsemi Corporation | 1N5930C-TP vs 1N5930CE3 |