Part Details for 1N5930BRLG by onsemi
Overview of 1N5930BRLG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5930BRLG
1N5930BRLG CAD Models
1N5930BRLG Part Data Attributes
|
1N5930BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5930BRLG
onsemi
DIODE 16 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 23.4 mA |
Alternate Parts for 1N5930BRLG
This table gives cross-reference parts and alternative options found for 1N5930BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5930BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5930B-B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5930BRLG vs 1N5930B-B |
MX1N5930BGTR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5930BRLG vs MX1N5930BGTR |
1N5930BGTR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5930BRLG vs 1N5930BGTR |
1N5930B_B0_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5930BRLG vs 1N5930B_B0_10001 |
1N5930B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 1.5W | 1N5930BRLG vs 1N5930B |
1N5930BRL | onsemi | Check for Price | 3 Watt SUR30 Zener Voltage Regulators 16 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | 1N5930BRLG vs 1N5930BRL |
1N5930B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5930BRLG vs 1N5930B_R2_10001 |
1N5930B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 1N5930BRLG vs 1N5930B |
1N5930B-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5930BRLG vs 1N5930B-T |