Diodes
1N5930BP-AP
Micro Commercial Components
Description: Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N5930BP-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5930BP-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5930BP-AP by Micro Commercial Components

1N5930BP-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
23.4 mA
Want to compare parts?
  1. 1N5930BP-AP
    Micro Commercial Components
    Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5930BP-AP

This table gives cross-reference parts and alternative options found for 1N5930BP-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5930BP-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5930BG Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MQ1N5930BG
1N5930B_AY_00001 Zener Diode, PanJit Semiconductor 1N5930BP-AP vs 1N5930B_AY_00001
1N5930BTR Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5930BP-AP vs 1N5930BTR
1N5930BGE3 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs 1N5930BGE3
1N5930B Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5930BP-AP vs 1N5930B
MX1N5930BP Zener Diode, 16V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MX1N5930BP
MX1N5930BG Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MX1N5930BG
MQ1N5930BP Zener Diode, 16V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MQ1N5930BP
MSP1N5930BGTR Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MSP1N5930BGTR
1N5930BRL 3 Watt SUR30 Zener Voltage Regulators 16 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL onsemi 1N5930BP-AP vs 1N5930BRL
Part Number Description Manufacturer Compare
1N5930BGE3 Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs 1N5930BGE3
MQ1N5930BGTR Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MQ1N5930BGTR
1N5930B-AP Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5930BP-AP vs 1N5930B-AP
MV1N5930BP Zener Diode, 16V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MV1N5930BP
1N5930B_B0_10001 Zener Diode PanJit Semiconductor 1N5930BP-AP vs 1N5930B_B0_10001
1N5930B Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5930BP-AP vs 1N5930B
1N5930BTR-RPCU Zener Diode, 16V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N5930BP-AP vs 1N5930BTR-RPCU
MQ1N5930BG Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MQ1N5930BG
MX1N5930BPTR Zener Diode, 16V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5930BP-AP vs MX1N5930BPTR
1N5930BG Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5930BP-AP vs 1N5930BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5930BP-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5930BP-AP by Micro Commercial Components

  • Please alert me when 1N5930BP-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5930BP-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5930BP-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5930BP-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5930BP-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5930BP-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: