1N5927B-T/B
Description: Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional

Overview of 1N5927B-T/B by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5927B-T/B by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5927B-T/B by Frontier Electronics Co Ltd

1N5927B-T/B
Frontier Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
Knee Impedance-Max
550 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
31.2 mA
Want to compare parts?
  1. 1N5927B-T/B
    Frontier Electronics Co Ltd
    Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5927B-T/B

This table gives cross-reference parts and alternative options found for 1N5927B-T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927B-T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5927B Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5927B-T/B vs 1N5927B
1N5927B-T/R Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5927B-T/B vs 1N5927B-T/R
1N5927BBK Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5927B-T/B vs 1N5927BBK
MQ1N5927BG Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B-T/B vs MQ1N5927BG
1N5927BGE3 Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B-T/B vs 1N5927BGE3
MV1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927B-T/B vs MV1N5927BPTR
1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927B-T/B vs 1N5927BPTR
1N5927BP-AP Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5927B-T/B vs 1N5927BP-AP
MSP1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5927B-T/B vs MSP1N5927BGTR
1N5927BRR1 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5927B-T/B vs 1N5927BRR1
Part Number Description Manufacturer Compare
BZX85C12-TP Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components 1N5927B-T/B vs BZX85C12-TP
BZX85C12-56B0 Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N5927B-T/B vs BZX85C12-56B0
1N5927B3P-BP Zener Diode, 12V V(Z), 5%, 1.5W, Micro Commercial Components 1N5927B-T/B vs 1N5927B3P-BP
1N5927BP-AP Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5927B-T/B vs 1N5927BP-AP
BZX85C12 Zener Diode, 12V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N5927B-T/B vs BZX85C12
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fagor Electrónica 1N5927B-T/B vs BZX85C12
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W WEITRON INTERNATIONAL CO., LTD. 1N5927B-T/B vs BZX85C12
1N5927B3P-AP Zener Diode, 12V V(Z), 5%, 1.5W, Micro Commercial Components 1N5927B-T/B vs 1N5927B3P-AP
BZX85C12.TR 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N5927B-T/B vs BZX85C12.TR
1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5927B-T/B vs 1N5927BPTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5927B-T/B by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5927B-T/B by Frontier Electronics Co Ltd

  • Please alert me when 1N5927B-T/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5927B-T/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5927B-T/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5927B-T/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5927B-T/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5927B-T/B by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: