Part Details for 1N5926BG by onsemi
Overview of 1N5926BG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5926BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N5926BG-ND
|
DigiKey | DIODE ZENER DO204AL Min Qty: 103 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1513 In Stock |
|
$2.9200 | Buy Now |
|
Rochester Electronics | 1N5926 - Diode Zener Single 11V 5% 3W 2-Pin DO-41 Box ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1513 |
|
$2.3900 / $2.8100 | Buy Now |
Part Details for 1N5926BG
1N5926BG CAD Models
1N5926BG Part Data Attributes
|
1N5926BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5926BG
onsemi
11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-41 | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 34.1 mA |
Alternate Parts for 1N5926BG
This table gives cross-reference parts and alternative options found for 1N5926BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5926BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5926B_B0_00001 | Zener Diode | PanJit Semiconductor | 1N5926BG vs 1N5926B_B0_00001 |
MQ1N5926BG | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5926BG vs MQ1N5926BG |
MSP1N5926BP | Zener Diode, 11V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5926BG vs MSP1N5926BP |
1N5926BGE3 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5926BG vs 1N5926BGE3 |
1N5926B_AY_00001 | Zener Diode, | PanJit Semiconductor | 1N5926BG vs 1N5926B_AY_00001 |
1N5926B | Zener Diode, 11V V(Z), 5%, 1.5W, | EIC Semiconductor Inc | 1N5926BG vs 1N5926B |
1N5926BTA | 11V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N5926BG vs 1N5926BTA |
1N5926B-BP | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5926BG vs 1N5926B-BP |
1N5926BGTR | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5926BG vs 1N5926BGTR |
1N5926B | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5926BG vs 1N5926B |