Diodes
1N5925BRL
Description: 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN

Overview of 1N5925BRL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5925BRL by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 34 3930
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
  • 3,335 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components   3144
  • 1 $0.2000
  • 101 $0.0600
  • 834 $0.0400
$0.0400 / $0.2000 Buy Now

CAD Models for 1N5925BRL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5925BRL by onsemi

1N5925BRL
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 59-10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
37.5 mA
Want to compare parts?
  1. 1N5925BRL
    onsemi
    10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN
    VS

Alternate Parts for 1N5925BRL

This table gives cross-reference parts and alternative options found for 1N5925BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5925BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5925BG Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BRL vs 1N5925BG
1N5925BTA 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N5925BRL vs 1N5925BTA
MSP1N5925BGTR Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BRL vs MSP1N5925BGTR
1N5925BRR1 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5925BRL vs 1N5925BRR1
1N5925BGTR Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BRL vs 1N5925BGTR
1N5925BP-TP-HF Zener Diode, Micro Commercial Components 1N5925BRL vs 1N5925BP-TP-HF
1N5925BG Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5925BRL vs 1N5925BG
1N5925B-AP Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5925BRL vs 1N5925B-AP
1N5925B Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5925BRL vs 1N5925B
1N5925B-BP Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5925BRL vs 1N5925B-BP
Part Number Description Manufacturer Compare
1N5925B-T/R Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5925BRL vs 1N5925B-T/R
1N5925BG Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5925BRL vs 1N5925BG
1N5925BE3 Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5925BRL vs 1N5925BE3
1N5925BP-BP-HF Zener Diode, Micro Commercial Components 1N5925BRL vs 1N5925BP-BP-HF
1N5925B_R2_10001 Zener Diode PanJit Semiconductor 1N5925BRL vs 1N5925B_R2_10001
1N5925BP-TP-HF Zener Diode, Micro Commercial Components 1N5925BRL vs 1N5925BP-TP-HF
MV1N5925BP Zener Diode, 10V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5925BRL vs MV1N5925BP
1N5925BP-TP Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5925BRL vs 1N5925BP-TP
1N5925B_B0_00001 Zener Diode PanJit Semiconductor 1N5925BRL vs 1N5925B_B0_00001
MX1N5925BG Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5925BRL vs MX1N5925BG

Related Parts for 1N5925BRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5925BRL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5925BRL by onsemi

  • Please alert me when 1N5925BRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5925BRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5925BRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5925BRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5925BRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5925BRL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: