Part Details for 1N5924B_R2_10001 by PanJit Semiconductor
Overview of 1N5924B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 1N5924B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N5924B_R2_10001
|
Mouser Electronics | Zener Diodes 1500mW ZENER 9.1V RoHS: Compliant | 0 |
|
$0.0530 / $0.0800 | Order Now |
|
NAC | 1500mW,ZENER,DO-41,9.1V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for 1N5924B_R2_10001
1N5924B_R2_10001 CAD Models
1N5924B_R2_10001 Part Data Attributes
|
1N5924B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5924B_R2_10001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |
Alternate Parts for 1N5924B_R2_10001
This table gives cross-reference parts and alternative options found for 1N5924B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5924B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5924B-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5924B_R2_10001 vs 1N5924B-T/R |
1N5924B_B0_00001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5924B_R2_10001 vs 1N5924B_B0_00001 |
MV1N5924BGTR | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5924B_R2_10001 vs MV1N5924BGTR |
1N5924BP-AP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N5924B_R2_10001 vs 1N5924BP-AP-HF |
1N5924B_AY_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5924B_R2_10001 vs 1N5924B_AY_10001 |
BZX85C9V1BK | Central Semiconductor Corp | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.3W, | 1N5924B_R2_10001 vs BZX85C9V1BK |
1N5924BP-BP | Micro Commercial Components | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5924B_R2_10001 vs 1N5924BP-BP |
1N5924BG | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5924B_R2_10001 vs 1N5924BG |
BZX85C9V1-BP | Micro Commercial Components | Check for Price | Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | 1N5924B_R2_10001 vs BZX85C9V1-BP |
1N5924B | International Semiconductor Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | 1N5924B_R2_10001 vs 1N5924B |