1N5922CPBFREE
Central Semiconductor Corp
Description: Zener Diode,

Overview of 1N5922CPBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5922CPBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5922CPBFREE by Central Semiconductor Corp

1N5922CPBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
ZENER DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1N5922CPBFREE
    Central Semiconductor Corp
    Zener Diode,
    VS

Alternate Parts for 1N5922CPBFREE

This table gives cross-reference parts and alternative options found for 1N5922CPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5922CPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5922CPE3/TR12 Zener Diode, 7.5V V(Z), 2%, 1.19W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5922CPBFREE vs 1N5922CPE3/TR12
1N5922CP Zener Diode, Galaxy Microelectronics 1N5922CPBFREE vs 1N5922CP
Part Number Description Manufacturer Compare
1N5922CP Zener Diode, Galaxy Microelectronics 1N5922CPBFREE vs 1N5922CP
CMZ5922C Zener Diode Central Semiconductor Corp 1N5922CPBFREE vs CMZ5922C
1N5922CPE3/TR12 Zener Diode, 7.5V V(Z), 2%, 1.19W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5922CPBFREE vs 1N5922CPE3/TR12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5922CPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5922CPBFREE by Central Semiconductor Corp

  • Please alert me when 1N5922CPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5922CPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5922CPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5922CPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5922CPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5922CPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: