Part Details for 1N5922BGE3 by Microsemi Corporation
Overview of 1N5922BGE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5922BGE3
1N5922BGE3 CAD Models
1N5922BGE3 Part Data Attributes
|
1N5922BGE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5922BGE3
Microsemi Corporation
Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5922BGE3
This table gives cross-reference parts and alternative options found for 1N5922BGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5922BGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N5922BP | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5922BGE3 vs MSP1N5922BP |
1N5922B | Motorola Mobility LLC | Check for Price | 7.5V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5922BGE3 vs 1N5922B |
1N5922BG | Microchip Technology Inc | $3.1159 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | 1N5922BGE3 vs 1N5922BG |
1N5922B-A | Micro Commercial Components | Check for Price | Zener Diode, | 1N5922BGE3 vs 1N5922B-A |
1N5922B | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5922BGE3 vs 1N5922B |
1N5922B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W | 1N5922BGE3 vs 1N5922B |
1N5922B | EIC Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, | 1N5922BGE3 vs 1N5922B |
1N5922BP | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5922BGE3 vs 1N5922BP |