Part Details for 1N5922B-AP by Micro Commercial Components
Overview of 1N5922B-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5922B-AP
1N5922B-AP CAD Models
1N5922B-AP Part Data Attributes
|
1N5922B-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5922B-AP
Micro Commercial Components
Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5922B-AP
This table gives cross-reference parts and alternative options found for 1N5922B-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5922B-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N5922BP | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5922B-AP vs MSP1N5922BP |
1N5922B | Motorola Mobility LLC | Check for Price | 7.5V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5922B-AP vs 1N5922B |
1N5922BG | Microchip Technology Inc | $3.1159 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | 1N5922B-AP vs 1N5922BG |
1N5922B-A | Micro Commercial Components | Check for Price | Zener Diode, | 1N5922B-AP vs 1N5922B-A |
1N5922B | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5922B-AP vs 1N5922B |
1N5922B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W | 1N5922B-AP vs 1N5922B |
1N5922B | EIC Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, | 1N5922B-AP vs 1N5922B |
1N5922BP | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N5922B-AP vs 1N5922BP |
1N5922B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5922B-AP vs 1N5922B_R2_00001 |