There are no models available for this part yet.
Overview of 1N5920CG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5920CG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1407
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5920CG RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $5.2400 | Buy Now | |
DISTI #
1N5920CG
|
Avnet Americas | Diode Zener Single 6.2V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5920CG) RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 / $5.6400 | Buy Now | |
DISTI #
579-1N5920CG
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$5.2400 | Order Now | |
DISTI #
1N5920CG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.6400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 156 Package Multiple: 1 | 0 |
|
$5.2300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5200 / $8.0400 | Buy Now | ||
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.9000 / $5.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5200 / $8.0400 | Buy Now |
CAD Models for 1N5920CG by Microchip Technology Inc
Part Data Attributes for 1N5920CG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
60.5 mA
|