Diodes
1N5920BP-BP
Micro Commercial Components
Description: Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N5920BP-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5920BP-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5920BP-BP by Micro Commercial Components

1N5920BP-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
60.5 mA
Want to compare parts?
  1. 1N5920BP-BP
    Micro Commercial Components
    Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5920BP-BP

This table gives cross-reference parts and alternative options found for 1N5920BP-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5920BP-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C6V2GPHFAMP Zener Diode, Fagor Electrónica 1N5920BP-BP vs BZX85C6V2GPHFAMP
MX1N5920BPTR Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5920BP-BP vs MX1N5920BPTR
BZX85C6V2 Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5920BP-BP vs BZX85C6V2
MSP1N5920BGTR Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5920BP-BP vs MSP1N5920BGTR
1N5920BP-AP Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5920BP-BP vs 1N5920BP-AP
MV1N5920BPTR Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5920BP-BP vs MV1N5920BPTR
1N5920BGE3 Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5920BP-BP vs 1N5920BGE3
1N5920BBK Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5920BP-BP vs 1N5920BBK
1N5920BP-TP-HF Zener Diode, Micro Commercial Components 1N5920BP-BP vs 1N5920BP-TP-HF
MSP1N5920BP Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5920BP-BP vs MSP1N5920BP
Part Number Description Manufacturer Compare
1N5920B-AP Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5920BP-BP vs 1N5920B-AP
1N5920B Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5920BP-BP vs 1N5920B
BZX85C6V2RLTA 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N5920BP-BP vs BZX85C6V2RLTA
1N5920BPE3 Zener Diode Microsemi Corporation 1N5920BP-BP vs 1N5920BPE3
1N5920BP-AP-HF Zener Diode, Micro Commercial Components 1N5920BP-BP vs 1N5920BP-AP-HF
1N5920B3P-AP Zener Diode, 6.2V V(Z), 5%, 1.5W, Micro Commercial Components 1N5920BP-BP vs 1N5920B3P-AP
BZX85C6V2-T50A Zener Diode, 3000-FNFLD onsemi 1N5920BP-BP vs BZX85C6V2-T50A
MX1N5920BP Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5920BP-BP vs MX1N5920BP
BZX85C6V2 Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N5920BP-BP vs BZX85C6V2
1N5920B-BP Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5920BP-BP vs 1N5920B-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5920BP-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5920BP-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5920BP-BP would you like to use for your alert(s)?
  • Please alert me when 1N5920BP-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5920BP-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5920BP-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5920BP-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5920BP-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5920BP-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: