-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 5.6 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7592
|
Newark | Zener Diode, 5.6V, 5W, Do-204Al, Zener Voltage Vz Typ:5.6V, Power Dissipation Pd:3W, Diode Case Style:Do-41 (Do-204Al), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:Surmetic 1N59Xxb Series, Rohs Compliant: Yes |Onsemi 1N5919BRLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5915 |
|
$0.1210 / $0.4450 | Buy Now |
DISTI #
1N5919BRLGOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 3W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14840 In Stock |
|
$0.0866 / $0.4000 | Buy Now |
DISTI #
1N5919BRLG
|
Avnet Americas | Diode Zener Single 5.6V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5919BRLG) RoHS: Compliant Min Qty: 3608 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8770 Partner Stock |
|
$0.0859 / $0.1026 | Buy Now |
DISTI #
1N5919BRLG
|
Avnet Americas | Diode Zener Single 5.6V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5919BRLG) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 / $0.1026 | Buy Now |
DISTI #
863-1N5919BRLG
|
Mouser Electronics | Zener Diodes 5.6V 3W RoHS: Compliant | 33362 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
E02:0323_00017899
|
Arrow Electronics | Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin DO-41 T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks Date Code: 2412 | Europe - 6000 |
|
$0.0884 | Buy Now |
DISTI #
V72:2272_07297842
|
Arrow Electronics | Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2409 Container: Cut Strips | Americas - 440 |
|
$0.0924 / $0.4200 | Buy Now |
|
Future Electronics | 1N59XXB Series 1 W 5.6 V Axial Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0915 / $0.0975 | Buy Now |
|
Future Electronics | 1N59XXB Series 1 W 5.6 V Axial Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0915 / $0.0975 | Buy Now |
|
Onlinecomponents.com | 1N59XXB Series 1 W 5.6 V Axial Through Hole Zener Diode - DO-41 RoHS: Compliant |
6000 In Stock |
|
$0.0830 / $0.0936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5919BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5919BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 5.6 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 66.9 mA |
This table gives cross-reference parts and alternative options found for 1N5919BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5919BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C5V6 | Zener Diode, Axial Lead / DO-41, 3000-BLKBG | onsemi | 1N5919BRLG vs BZX85C5V6 |
1N5919BG | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N5919BRLG vs 1N5919BG |
1N5919BG | 3.0 W Zener Diode Voltage Regulator 5.6 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | onsemi | 1N5919BRLG vs 1N5919BG |
BZX85C5V6_T50R | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N5919BRLG vs BZX85C5V6_T50R |