1N5913DE3
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN

Overview of 1N5913DE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5913DE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5913DE3 by Microsemi Corporation

1N5913DE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
113.6 mA
Want to compare parts?
  1. 1N5913DE3
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N5913DE3

This table gives cross-reference parts and alternative options found for 1N5913DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5913DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5913D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5913DE3 vs 1N5913D
1N5913D-T Zener Diode, Micro Commercial Components 1N5913DE3 vs 1N5913D-T
1N5913D-A Zener Diode, Micro Commercial Components 1N5913DE3 vs 1N5913D-A
1N5913DG Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5913DE3 vs 1N5913DG
1N5913DG Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs 1N5913DG
1N5913BPD Zener Diode, 3.3V V(Z), 1%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs 1N5913BPD
MX1N5913DGTR Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs MX1N5913DGTR
1N5913D-TP Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5913DE3 vs 1N5913D-TP
MQ1N5913DGTR Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs MQ1N5913DGTR
1N5913D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5913DE3 vs 1N5913D
Part Number Description Manufacturer Compare
1N5913BPD Zener Diode, 3.3V V(Z), 1%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs 1N5913BPD
MX1N5913DGTR Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs MX1N5913DGTR
MQ1N5913DGTR Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs MQ1N5913DGTR
MQ1N5913DG Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs MQ1N5913DG
1N5913DG Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5913DE3 vs 1N5913DG
1N5913D-TP Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5913DE3 vs 1N5913D-TP
1N5913D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5913DE3 vs 1N5913D
1N5913DGTR Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs 1N5913DGTR
1N5913DG Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs 1N5913DG
MSP1N5913DG Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5913DE3 vs MSP1N5913DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5913DE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5913DE3 by Microsemi Corporation

  • Please alert me when 1N5913DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5913DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5913DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5913DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5913DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5913DE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: