Datasheets
1N5827R by:

Rectifier Diode, Schottky, 1 Element, 15A, 30V V(RRM)

Part Details for 1N5827R by Diodes Incorporated

Overview of 1N5827R by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N5827R

1N5827R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5827R Part Data Attributes

1N5827R Diodes Incorporated
Buy Now Datasheet
Compare Parts:
1N5827R Diodes Incorporated Rectifier Diode, Schottky, 1 Element, 15A, 30V V(RRM)
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.47 V
Non-rep Pk Forward Current-Max 500 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 15 A
Rep Pk Reverse Voltage-Max 30 V
Technology SCHOTTKY

1N5827R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5827R by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5827R by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N5827R would you like to use for your alert(s)?
  • Please alert me when 1N5827R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5827R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5827R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5827R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5827R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5827R by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: