Datasheets
1N5823 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon,

Part Details for 1N5823 by Microsemi Corporation

Overview of 1N5823 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 1N5823

1N5823 CAD Models

1N5823 Part Data Attributes

1N5823 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N5823 Microsemi Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon,
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.47 V
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 500 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5823

This table gives cross-reference parts and alternative options found for 1N5823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5823 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon Microchip Technology Inc 1N5823 vs 1N5823
1N5823 15A, 20V, SILICON, RECTIFIER DIODE Motorola Mobility LLC 1N5823 vs 1N5823
Part Number Description Manufacturer Compare
1N5823 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon Microchip Technology Inc 1N5823 vs 1N5823
1N5823 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, International Semiconductor Inc 1N5823 vs 1N5823

1N5823 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5823 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5823 by Microsemi Corporation

  • Please alert me when 1N5823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5823 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5823 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5823 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: