-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 3 A axial Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3755
|
Newark | Schottky Rectifier, 40V, 3A, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Vf Max:525Mv, Forward Surge Current Rohs Compliant: Yes |Stmicroelectronics 1N5822RL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.2030 / $0.4960 | Buy Now |
DISTI #
28AC6694
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics 1N5822RL Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2280 | Buy Now |
DISTI #
497-14742-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO201AD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21940 In Stock |
|
$0.1290 / $0.4400 | Buy Now |
DISTI #
1N5822RL
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5822RL) RoHS: Compliant Min Qty: 9500 Package Multiple: 1900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0915 | Buy Now |
DISTI #
511-1N5822-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/40V Io/3A T/R RoHS: Compliant | 4115 |
|
$0.0900 / $0.3900 | Buy Now |
DISTI #
E02:0323_00206951
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2403 | Europe - 52437 |
|
$0.0910 / $0.4145 | Buy Now |
DISTI #
V72:2272_06549177
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2240 Container: Cut Strips | Americas - 6947 |
|
$0.0822 / $0.2337 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4115 |
|
$0.1800 / $0.3800 | Buy Now |
|
Future Electronics | Power Schottky Rectifier DO-201A RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Reel | 7600Reel |
|
$0.0806 / $0.0910 | Buy Now |
|
Future Electronics | Power Schottky Rectifier DO-201A RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.0806 / $0.0905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5822RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5822RL
STMicroelectronics
40 V, 3 A axial Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N5822RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APD340VG-E1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5822RL vs APD340VG-E1 |
APD340VGTR-G1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5822RL vs APD340VGTR-G1 |
APD340VGTR-E1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5822RL vs APD340VGTR-E1 |
1N5822-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Vishay Intertechnologies | 1N5822RL vs 1N5822-E3/73 |
1N5822-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Vishay Intertechnologies | 1N5822RL vs 1N5822-E3/54 |
1N5822 | 40 V, 3 A axial Power Schottky Rectifier | STMicroelectronics | 1N5822RL vs 1N5822 |