Datasheets
1N5822E3/TR by: Microsemi Corporation

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN

Part Details for 1N5822E3/TR by Microsemi Corporation

Overview of 1N5822E3/TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5822E3/TR

1N5822E3/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5822E3/TR Part Data Attributes

1N5822E3/TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N5822E3/TR Microsemi Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description HERMETIC SEALED, D-5B, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5822E3/TR

This table gives cross-reference parts and alternative options found for 1N5822E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5822/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN Microsemi Corporation 1N5822E3/TR vs 1N5822/TR
Part Number Description Manufacturer Compare
1N5822/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN Microsemi Corporation 1N5822E3/TR vs 1N5822/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5822E3/TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5822E3/TR by Microsemi Corporation

  • Please alert me when 1N5822E3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5822E3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5822E3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5822E3/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5822E3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5822E3/TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: