Datasheets
1N5822 by:

3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN

Part Details for 1N5822 by Motorola Mobility LLC

Overview of 1N5822 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5822

1N5822 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5822 Part Data Attributes:

1N5822 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
1N5822 Motorola Mobility LLC 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 267-03
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 2000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5822

This table gives cross-reference parts and alternative options found for 1N5822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, P3, 2 PIN Fairchild Semiconductor Corporation 1N5822 vs 1N5822
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors 1N5822 vs 1N5822
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5822 vs 1N5822
1N5822-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5822 vs 1N5822-GT3
1N5822RL 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN Motorola Mobility LLC 1N5822 vs 1N5822RL
1N5822-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5822 vs 1N5822-G
Part Number Description Manufacturer Compare
1N5822-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5822 vs 1N5822-G
MBR340TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, C-16, 2 PIN International Rectifier 1N5822 vs MBR340TRPBF
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors 1N5822 vs 1N5822
MBR340 3A, 40V, SILICON, RECTIFIER DIODE Motorola Mobility LLC 1N5822 vs MBR340
MBR340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, C-16, 2 PIN International Rectifier 1N5822 vs MBR340
MBR340P 3A, 40V, SILICON, RECTIFIER DIODE Motorola Mobility LLC 1N5822 vs MBR340P
1N5822RL 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN Motorola Mobility LLC 1N5822 vs 1N5822RL
MBR340TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, C-16, 2 PIN International Rectifier 1N5822 vs MBR340TR
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5822 vs 1N5822
MBR340PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, C-16, 2 PIN International Rectifier 1N5822 vs MBR340PBF

1N5822 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5822 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5822 by Motorola Mobility LLC

  • Please alert me when 1N5822 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5822 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5822 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5822 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5822.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5822 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: