1N5819HA0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of 1N5819HA0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5819HA0G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5819HA0G
Avnet Americas 1A, 40V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: 1N5819HA0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.0334
$0.0334 Buy Now
DISTI # 821-1N5819HA0G
Mouser Electronics Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2670
  • 100 $0.1300
  • 1,000 $0.0750
  • 3,000 $0.0650
  • 9,000 $0.0500
  • 24,000 $0.0490
  • 45,000 $0.0440
  • 99,000 $0.0380
$0.0380 / $0.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks 0
  • 6,000 $0.0453
$0.0453 Buy Now

CAD Models for 1N5819HA0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5819HA0G by Taiwan Semiconductor

1N5819HA0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 1N5819HA0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5819HA0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5819HA0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N5819HA0G would you like to use for your alert(s)?
  • Please alert me when 1N5819HA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5819HA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5819HA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5819HA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5819HA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5819HA0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: