There are no models available for this part yet.
Overview of 1N5819D2B-JQRS.GRPB by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 1N5819D2B-JQRS.GRPB by TT Electronics Resistors
Part Data Attributes for 1N5819D2B-JQRS.GRPB by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-CDSO-N2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for 1N5819D2B-JQRS.GRPB
This table gives cross-reference parts and alternative options found for 1N5819D2B-JQRS.GRPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819D2B-JQRS.GRPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFM140-M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N5819D2B-JQRS.GRPB vs LFM140-M |
B5819WSRIG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Taiwan Semiconductor | 1N5819D2B-JQRS.GRPB vs B5819WSRIG |
SS14AF5 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N5819D2B-JQRS.GRPB vs SS14AF5 |
SS14LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N5819D2B-JQRS.GRPB vs SS14LHRQG |
SS14LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N5819D2B-JQRS.GRPB vs SS14LHR3G |
SS14+ | Rectifier Diode, | SPC Multicomp | 1N5819D2B-JQRS.GRPB vs SS14+ |
SM140AF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | 1N5819D2B-JQRS.GRPB vs SM140AF |
1N5819D2B-JQRS.GRPB | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5819D2B-JQRS.GRPB vs 1N5819D2B-JQRS.GRPB |
1N5819D2A-JQRS.LVT1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N5819D2B-JQRS.GRPB vs 1N5819D2A-JQRS.LVT1 |
BAT1000Q-7-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 1N5819D2B-JQRS.GRPB vs BAT1000Q-7-F |