Part Details for 1N5819D2A-JQRS.LVT1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N5819D2A-JQRS.LVT1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5819D2A-JQRS.LVT1
1N5819D2A-JQRS.LVT1 CAD Models
1N5819D2A-JQRS.LVT1 Part Data Attributes
|
1N5819D2A-JQRS.LVT1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N5819D2A-JQRS.LVT1
TT Electronics Power and Hybrid / Semelab Limited
1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N5819D2A-JQRS.LVT1
This table gives cross-reference parts and alternative options found for 1N5819D2A-JQRS.LVT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819D2A-JQRS.LVT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS14LHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | 1N5819D2A-JQRS.LVT1 vs SS14LHM2G |
1N5819D2A-JQRS.L2D | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5819D2A-JQRS.LVT1 vs 1N5819D2A-JQRS.L2D |
FM140-NS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | 1N5819D2A-JQRS.LVT1 vs FM140-NS-H |
CMSH1-40HETIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | 1N5819D2A-JQRS.LVT1 vs CMSH1-40HETIN/LEAD |
MBR140HW | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | 1N5819D2A-JQRS.LVT1 vs MBR140HW |
1N5819D2B-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5819D2A-JQRS.LVT1 vs 1N5819D2B-JQRS.GRPB |
SM140AF | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA-FL, 2 PIN | 1N5819D2A-JQRS.LVT1 vs SM140AF |
1N5819D2A-JQRS | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5819D2A-JQRS.LVT1 vs 1N5819D2A-JQRS |
SBA140Q_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | 1N5819D2A-JQRS.LVT1 vs SBA140Q_R1_00001 |
1N5819D2A-JQRS.LVT2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5819D2A-JQRS.LVT1 vs 1N5819D2A-JQRS.LVT2 |