Part Details for 1N5819CSM4-JQRG4 by TT Electronics Resistors
Overview of 1N5819CSM4-JQRG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819CSM4-JQRG4
1N5819CSM4-JQRG4 CAD Models
1N5819CSM4-JQRG4 Part Data Attributes
|
1N5819CSM4-JQRG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N5819CSM4-JQRG4
TT Electronics Resistors
Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, CERAMIC, LCC3-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CBCC-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for 1N5819CSM4-JQRG4
This table gives cross-reference parts and alternative options found for 1N5819CSM4-JQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819CSM4-JQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819CSM4-JQR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5819CSM4-JQRG4 vs 1N5819CSM4-JQR |
1N5819CSM4-JQRG4 | 1A, 40V, SILICON, SIGNAL DIODE, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5819CSM4-JQRG4 vs 1N5819CSM4-JQRG4 |
1N5819CSM4-JQR | 1A, 40V, SILICON, SIGNAL DIODE, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5819CSM4-JQRG4 vs 1N5819CSM4-JQR |